Technical
Common Mode Rejection Ratio80 dB
Input Bias Current1 pA
Input Offset Voltage (Vos)11 mV
Max Dual Supply Voltage2.75 V
Max Input Current1 pA
Max Operating Temperature105 °C
Max Supply Current50 µA
Max Supply Voltage7 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current10 µA
Nominal Supply Voltage (DC)3 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Voltage2.75 V
Output Current6 mA
PackagingTape & Reel (TR)
Power Dissipation470 W
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay1.7 µs
Quiescent Current25 µA
Response Time50 ns
Temperature GradeIndustrial
TerminationSMD/SMT
TypeGeneral Purpose
Voltage Gain90 dB