Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR93L86RFV-WE2

EEPROM Serial 3-Line 16kbit 1K X 16 1.8V to 5.5V 8-Pin SSOP-B Embossed T/R
$ 0.649
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L86RFV-WE2.

IHS

Datasheet40 pages4 years ago

DigiKey

Inventory History

3 month trend:
+90.95%

Alternate Parts

Price @ 1000
$ 0.649
$ 0.533
Stock
323,865
197,074
Authorized Distributors
5
4
Case/Package
LSSOP
TSSOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
200 ns
200 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-13
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SSOP-B Embossed Carrier T/R

Descriptions

Descriptions of ROHM BR93L86RFV-WE2 provided by its distributors.

EEPROM Serial 3-Line 16kbit 1K X 16 1.8V to 5.5V 8-Pin SSOP-B Embossed T/R
EEPROM, 1KX16, Serial, CMOS, PDSO8
EAR99 Surface Mount Tape & Reel (TR) 1KX16 ic memory 2MHz 200ns 3mm 4.5mA
16KBIT LOW POWER SERIAL EEPROM
IC EEPROM 16KBIT MIC WIRE 8SSOPB
16Kb (1K x 16) 1.8V~5.5V 1Kx16 1.8V EEPROM,Non-Volatile 5.5V 2MHz 200ns Microwire 40Year SOP SMD mount,glue mount 3mm*4.4mm*1.15mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE