Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR93L86FJ-WE2

EEPROM Serial-Microwire 16K-bit 1K x 16 2.5V/3.3V/5V 8-Pin SOP-J Embossed Carrier T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L86FJ-WE2.

IHS

Datasheet40 pages4 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.534
Stock
69,978
209,524
Authorized Distributors
0
5
Case/Package
SOP
LSOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
200 ns
200 ns
Frequency
2 MHz
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

EEPROM Serial-Microwire 16K-bit 1K x 16 2.5V/3.3V/5V 8-Pin SOP-J Embossed Carrier T/R
Microchip25LC160-I/SN
MICROCHIP 25LC160-I/SN SERIAL EEPROM MEMORY,16KBIT,475NS,2.5 TO 5.5V 8-PIN SOIC
Microchip25AA160A-I/SN
MICROCHIP 25AA160A-I/SN SERIAL EEPROM MEMORY,16KBIT,160NS,1.8 TO 5.5V 8-PIN SOIC
Microchip25AA160B-I/SN
MICROCHIP 25AA160B-I/SN SERIAL EEPROM MEMORY,16KBIT,160NS,1.8 TO 5.5V 8-PIN SOIC

Descriptions

Descriptions of ROHM BR93L86FJ-WE2 provided by its distributors.

EEPROM Serial-Microwire 16K-bit 1K x 16 2.5V/3.3V/5V 8-Pin SOP-J Embossed Carrier T/R
EAR99 Surface Mount BR93L86 Tape & Reel (TR) ic memory 2MHz 200ns 3.9mm 0.000002A
EEPROM, 1KX16, Serial, CMOS, PDSO8
IC EEPROM 16KBIT SPI 2MHZ 8SOPJ
128MX8/128MX16 MCP PLASTIC 1.8V

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE