Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR93L46RFJ-WE2

EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R

$ 0.354
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L46RFJ-WE2.

IHS

Datasheet40 pages4 years ago

Farnell

element14 APAC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.354
$ 0.417
Stock
306,612
332,455
Authorized Distributors
5
4
Case/Package
SOP
LSOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
200 ns
-
Frequency
2 MHz
2 MHz
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsM93C46-RMN3TP/K
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip93AA46B-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93AA46A-I/SN
Microchip 93AA46A-I/SN Serial EEPROM Memory; 1kbit; 400ns; 1.8 to 5.5V 8-Pin SOIC
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of ROHM BR93L46RFJ-WE2 provided by its distributors.

EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
EAR99 Surface Mount BR93L46 Tape & Reel (TR) ic memory 2MHz 200ns 3.9mm 0.000002A
EEPROM, 64X16, Serial, CMOS, PDSO8
BR93L46RFJ Series 1 Kb (64 x 16) 5.5 V EEPROMS Microwire BUS - SOP-J8
1Kb (64x16) EEPROM, Non-Volatile, 1.8V~5.5V, 2MHz, 200ns SPI, 40Year, SOP, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.38mm
IC EEPROM 1KBIT SPI 2MHZ 8SOPJ
EEPROM, MICROWIRE, 1K, 64X16, SOP-J8; Memory Size:1Kbit; Memory Configuration:64 x 16; Interface Type:Serial, Microwire; Clock Frequency:2MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOP-J; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:2MHz; IC Generic Number:93L46; Interface:Microwire; Interface Type:Serial, Microwire; Memory Configuration:64 x 16; Memory Size:1Kbit; Memory Type:EEPROM; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOP-J; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR93L46RFJWE2