ROHM BR24T128FVT-WE2

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
$ 0.388
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24T128FVT-WE2.

IHS

Datasheet37 pages8 years ago

Rohm SCT

Factory Futures

Inventory History

3 month trend:
-21.94%

CAD Models

Download ROHM BR24T128FVT-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.576
$ 0.576
Stock
198,956
369,717
369,717
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
900 ns
450 ns
450 ns
Frequency
400 kHz
1 MHz
1 MHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.6 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-04-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM24128-BRDW6TP
M24128-BRDW6TP SERIAL EEPROM MEMORY, 128KBIT, 900NS, 1.8 TO 5.5 V 8-PIN TSSOP
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP
Microchip24AA128-I/ST
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
STMicroelectronicsM24128-BWDW6TP
M24128-BW Series 128 Kb (16 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8

Descriptions

Descriptions of ROHM BR24T128FVT-WE2 provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
128Kb EEPROM Memory I2C (16K x 8) IC 400 kHz 8-TSSOP-B
EEPROM, Non-Volatile, 128Kb (16K x 8), 1.6V~5.5V, 400kHz, 900ns, I2C, 40Year, SOP, SMD, Adhesive Mount
EEPROM, 16KX8, Serial, CMOS, PDSO8
EEPROM, 128KBIT, I2C, TSSOP-B8;
IC EEPROM 128K 400KHZ 8TSSOP-B

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE