ROHM BR24G128FVT-3AGE2

EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
$ 0.631
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24G128FVT-3AGE2.

IHS

Datasheet39 pages6 years ago

Inventory History

3 month trend:
+96.38%

CAD Models

Download ROHM BR24G128FVT-3AGE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.453
$ 0.453
Stock
319,277
505,751
505,751
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
450 ns
-
-
Frequency
1 MHz
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-03-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

Microchip24FC128-I/ST
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
Microchip24FC128T-I/ST
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of ROHM BR24G128FVT-3AGE2 provided by its distributors.

EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM, Non-Volatile, 128Kb (16K x 8), 1.7V~5.5V, 1MHz, 450ns, I2C, 40Year, SOP, SMD
Surface Mount BR24G128 Tape & Reel (TR) CMOS ic memory 1MHz 450ns 3mm 128kb
EEPROM, 16KX8, Serial, CMOS, PDSO8
EEPROM, 128KBIT, I2C, TSSOP-B8;
IC EEPROM 128K I2C 1MHZ 8TSSOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24G128FVT3AGE2