STMicroelectronics M24128-BWDW6TP

M24128-BW Series 128 Kb (16 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8
$ 0.384
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24128-BWDW6TP.

IHS

Datasheet46 pages9 years ago

Factory Futures

STMicroelectronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+764%

CAD Models

Download STMicroelectronics M24128-BWDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM24128-BRDW6TP
M24128-BRDW6TP SERIAL EEPROM MEMORY, 128KBIT, 900NS, 1.8 TO 5.5 V 8-PIN TSSOP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube

Descriptions

Descriptions of STMicroelectronics M24128-BWDW6TP provided by its distributors.

M24128-BW Series 128 Kb (16 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8
M24128-BWDW6TP Serial EEPROM Memory, 128kbit, 900ns, 2.5 to 5.5 V 8-Pin TSSOP
Standard Serial EEPROM I2C 4M Cycles, 2.5V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-I2C 128K-Bit 16K x 8 3.3V/5V 8-Pin TSSOP T/R
EEPROM, 128 Kbit, 16K x 8bit, I2C, 1 MHz, TSSOP, 8 Pins
128Kb (16K x 8) 2.5V~5.5V 16Kx8 2.5V EEPROM Non-Volatile 5.5V 1MHz 450ns I2C 200Year TSSOP-8 SMD Adhesive Mount 3mm × 4.4mm × 1mm
EEPROM, 128KBIT, -40 TO 85DEG C; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 128Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24128-BWDW6T/P
  • M24128BWDW6TP