Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24L01AFV-WE2

BR24 Series 1 Kb (128 x 8) 1.8 to 5.5 V SMT I2C Bus Serial EEPROM - SSOP-B8
$ 0.385
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24L01AFV-WE2.

IHS

Datasheet39 pages14 years ago

Farnell

Factory Futures

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.86%

CAD Models

Download ROHM BR24L01AFV-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.434
Stock
263,753
233,618
Authorized Distributors
4
3
Case/Package
LSSOP
LSSOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
900 ns
3.5 µs
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R

Descriptions

Descriptions of ROHM BR24L01AFV-WE2 provided by its distributors.

BR24 Series 1 Kb (128 x 8) 1.8 to 5.5 V SMT I2C Bus Serial EEPROM - SSOP-B8
EEPROM Serial-2Wire 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SSOP-B T/R
EAR99 Surface Mount BR24L01A Tape & Reel (TR) ic memory 400kHz 900ns 3mm 2mA
EEPROM, 128X8, Serial, CMOS, PDSO8
IC EEPROM 1K I2C 400KHZ 8SSOPB
1Kb (128 x 8) 1.8V~5.5V 128x8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP SMD mount 3mm*4.4mm*1.15mm
IC, EEPROM, I2C, 1K, 128X8, SSOP8; Memory Size:1Kbit; Memory Configuration:128 x 8; Interface Type:I2C, Serial; Clock Frequency:400kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:400kHz; IC Generic Number:24L01; Interface:I2C; Interface Type:Serial, I2C; Memory Configuration:128 x 8; Memory Size:1Kbit; Memory Type:EEPROM; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE