ROHM BR24L01AFVT-WE2

EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
$ 0.434
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24L01AFVT-WE2.

IHS

Datasheet39 pages14 years ago

Inventory History

3 month trend:
-34.00%

CAD Models

Download ROHM BR24L01AFVT-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.475
Stock
230,748
274,444
Authorized Distributors
4
4
Case/Package
LSSOP
LSSOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Microchip24AA014H-I/ST
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
STMicroelectronicsM24C01-RDW6TP
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Microchip24AA01-I/ST
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of ROHM BR24L01AFVT-WE2 provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EAR99 Surface Mount BR24L01A Tape & Reel (TR) ic memory 400kHz 3.5mus 3mm 0.000002A
EEPROM, 128X8, Serial, CMOS, PDSO8
IC EEPROM 1KBIT 400KHZ 8TSSOP-B
1Kb (128 x 8) 1.8V~5.5V 128x8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 3.5μs I2C 40Year SOP SMD mount,glue mount 3mm*3mm*850μm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24L01AFVT-W-E2