Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24A64F-WME2

EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
$ 0.837
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24A64F-WME2.

IHS

Datasheet31 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-7.28%

CAD Models

Download ROHM BR24A64F-WME2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-09-08
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC Emboss T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin SOP T/R

Descriptions

Descriptions of ROHM BR24A64F-WME2 provided by its distributors.

EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
EEPROM 64Kb (8Kx8) 2.5V~5.5V Non-Volatile I2C 400kHz 900ns 40Year SOP-8 SMD, Adhesive Mount
IC EEPROM 64KBIT I2C 400KHZ 8SOP / EEPROM Memory IC 64Kb (8K x 8) I²C 400 kHz 8-SOP
SERIAL EEPROM, 400KHZ, SOP-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE