ROHM BH2220FVM-TR

ROHM BH2220FVM-TR, 3-channel 8 bit Serial DAC, 8-Pin MSOP | ROHM Semiconductor BH2220FVM-TR
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH2220FVM-TR.

Farnell

Datasheet16 pages10 years ago
Datasheet9 pages18 years ago

Future Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

iiiC

Inventory History

3 month trend:
-0.44%

CAD Models

Download ROHM BH2220FVM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2002-05-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Analog DevicesAD5300BRMZ
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
Analog DevicesAD5300BRMZ-REEL7
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
Analog DevicesAD5300BRM
2.7V~5.5V 250kS/s 8bit 1 8 DSP,SPI 2.7V~5.5V String DAC MSOP-8 SMD mount 3mm*3mm*1.1mm
MicrochipMCP4802-E/MS
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4901-E/MS
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC081S101CIMM/NOPB
8-Bit Micro Power Digital-to-Analog Converter with ail-to- ail Output 8-VSSOP -40 to 105

Descriptions

Descriptions of ROHM BH2220FVM-TR provided by its distributors.

ROHM BH2220FVM-TR, 3-channel 8 bit Serial DAC, 8-Pin MSOP | ROHM Semiconductor BH2220FVM-TR
Digital to Analog Converter, 3 Channels, 8 bit, Voltage, Serial, 2.7 V to 5.5 V, 8 Pins, MSOP
BH Series 5.5 V 3-Channel 8-Bit SMT Digital-to-Analog Converter - MSOP-8
100us SPI 2.7V~5.5V 8-bit MSOP-8 Digital to Analog Converters (DAC) ROHS
DAC 3-CH R-2R 8-bit 8-Pin MSOP T/R
Voltage Buffer, SPI, 3-Ch, 8bit, 100μs, ±1.5% Max, 2.7V~5.5V, R-2R, ±1% Max, Buffered, MSOP-8, SMD, Adhesive Mount, 2.9mm L × 750μm H
DAC, 2/3CH TYPE, MSOP8; Resolution:8bit; Input Type:Serial; Interface Type:Serial; Supply Voltage Range:2.7V to 5.5V; Supply Current:400µA; IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC; ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BH2220FVMTR