What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5300BRM

DAC 1-CH Resistor-String 8-bit 8-Pin MSOP Tube
$ 1.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5300BRM.

HQonline

Datasheet13 pages22 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5300BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 3.264
$ 3.264
Stock
281,448
340,256
340,256
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
4 µs
4 µs
4 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

MicrochipMCP4901-E/MS
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC081S101CIMM/NOPB
8-Bit Micro Power Digital-to-Analog Converter with ail-to- ail Output 8-VSSOP -40 to 105
MicrochipMCP4901T-E/MS
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin MSOP T/R
MicrochipMCP4801T-E/MS
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin MSOP T/R
Texas InstrumentsDAC082S085CIMM/NOPB
8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC084S085CISD/NOPB
8-Bit Micro Power QUAD Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105

Descriptions

Descriptions of Analog Devices AD5300BRM provided by its distributors.

DAC 1-CH Resistor-String 8-bit 8-Pin MSOP Tube
Surface Mount DUAL GULL WING Supply Digital to Analog Converter -40C~105C 0.25mA 3mm 1LSB
IC DAC 8BIT R-R 2.7-5.5V 8-MSOP
The AD5300 is a single, 8-bit buffered voltage-out DAC that operates from a single 2.7 V to 5.5 V supply consuming 115 µA at 3 V. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved.The AD5300 utilizes a versatile three-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI™,QSPI™,MICROWIRE™ and DSP interface standards. Product Highlights Available in 6-lead SOT-23 and 8-lead MicroSOIC packages. Low power, single supply operation from 2.7 V to 5.5 V supply Consumes 0.35 mW at 3 V and 0.7 mW at 5 V Rail-to-Rail output with a slew rate of 1 V/µs. Reference derived from the power supply. High speed serial interface with clock speeds up to 30 MHz. Pin and Software Compatible with the AD5300 (8-Bit) and the AD5320 (12-bit) The reference for AD5300 is derived from the power supply inputs and thus gives the widest dynamic output range.The part incorporates a power-on-reset circuit that ensures that the DAC output powers up to zero volts and remains there until a valid write takes place to the device.The part contains a power-down feature that reduces the current consumption of the device to 200 nA at 5 V and provides software selectable output loads while in power-down mode.The part is put into power-down mode over the serial interface. The low power consumption of this part in normal operation makes it ideally suited to portable battery operated equipment. The power consumption is 0.7 mW at 5 V reducing to 1 µW in power-down mode. The AD5300 is one of a family of pin-compatible DACs. The AD5310 is the 10-bit version and the AD5320 is the 12-bit version.The AD5300/AD5310/AD5320 are available in 6-lead SOT-23 packages and 8-lead µSOIC packages. Related Products AD5601 2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC™ D/A Converter, SPI Interface, SC70 Package

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5300-BRM