ROHM BH1603FVC-TR

Analog Current Output 560 nm 5.5 V 60 uA SMT Ambient Light Sensor - WSOF-6
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH1603FVC-TR.

IHS

Datasheet11 pages14 years ago

Future Electronics

Newark

_legacy Avnet

iiiC

Inventory History

3 month trend:
-39.23%

CAD Models

Download ROHM BH1603FVC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-09-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ambient Light Sensor Phototransistor Chip Silicon 850nm 6-Pin SMT T/R
Ambient Light Sensor Phototransistor Chip Silicon 850nm 6-Pin SMT T/R
950 nm 25 mA SMT Subminiature Dual Channel Transmissive Optical Sensor
Vishay Slot type photoelectric switch, 1passageway, 3mmGroove width, surface mount, 4 x 5 x 4mm

Descriptions

Descriptions of ROHM BH1603FVC-TR provided by its distributors.

Analog Current Output 560 nm 5.5 V 60 uA SMT Ambient Light Sensor - WSOF-6
Light to Current Ambient Light Sensor Analog(Current) O/P 0lux to 100000lux 6-Pin WSOF Embossed T/R
Analog Current Output Ambient Light Sensor 6-Pin Wsof T/R Rohs Compliant: Yes |Rohm BH1603FVC-TR
Ambient Light Sensor, Analog Current Output, WSOF6
AMBIENT LIGHT SENSOR ANALOGCURRENT WSOF6
SENSOR OPT 560NM AMBIENT 6WSOF
IC, AMBIENT LIGHT SENSOR, WSOP6; Supply Voltage Range:2.4V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOP; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Base Number:1603; Package / Case:WSOP; Sensor Case Style:WSOP; Supply Current:74µA; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE