ROHM BD7682FJ-LBE2

IC Ctlr Dc-dc Conv Quasi 8SOIC / AC to DC Switching Converter 20V/15V 134KHZ T/r 8-PIN Sop-j
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD7682FJ-LBE2.

IHS

Datasheet30 pages7 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
-7.75%

CAD Models

Download ROHM BD7682FJ-LBE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Texas InstrumentsUCC28600TDRQ1
Automotive 8-pin current mode Flyback controller with green mode 8-SOIC -40 to 105
Texas InstrumentsLM2662M/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Analog DevicesMAX5033DASA+
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.5V-76Vin, 1.25V-13.2Vout, 500mAout, SOIC-8

Descriptions

Descriptions of ROHM BD7682FJ-LBE2 provided by its distributors.

IC CTLR DC-DC CONV QUASI 8SOIC / AC to DC Switching Converter 20V/15V 134kHz T/R 8-Pin SOP-J
Current Limiting Over Load Over Voltage Cut Tape (CT) 2015 Surface Mount dc ac converter 27.5V 4.9mm 120kHz -40C~150C TJ
Quasi-Resonant Dc/Dc Ctrl, 120Khz, Sop-8; Supply Voltage Min:15V; Supply Voltage Max:27.5V; No. Of Outputs:1 Output; Duty Cycle (%):-; Controller Ic Case Style:Sop; No. Of Pins:8Pins; Switching Frequency:120Khz; Topology:-; Operatingrohs Compliant: Yes |Rohm BD7682FJ-LBE2
Flyback Converter, 15V~27.5V In, 16V/15V/20V/27.5V Out, 120kHz, Isolation No, OVP/OCP, SOP-8, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.38mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE