Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD6965NUX-TR

Brushless DC Motor Driver 2V to 5.5V 8-Pin VSON-X T/R
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD6965NUX-TR.

IHS

Datasheet15 pages14 years ago

Inventory History

3 month trend:
+48.17%

CAD Models

Download ROHM BD6965NUX-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

200mA 2.7V~4.5V PWM XFBGA-6 Motor Driver ICs ROHS
H-Bridge Motor Driver 3V to 5.5V 8-Pin WLCSP
1-Phase Full Wave Fan Motor Driver 18-Pin SSOP T/R
MicrochipMTD6508T-E/NA
3-Phase Sinusoidal Sensorless Brushless DC Fan Motor Driver 2V to 5.5V 10-Pin UDFN T/R
Texas InstrumentsDRV10963DSNR
IC MOTOR DRIVER 2.1V-5.5V 10SON Motor Driver Power MOSFET PWM 10-SON (3x3)
Texas InstrumentsDRV2603RUNR
IC MOTOR DRIVER 2.5V-5.2V 10QFN "Motor Driver Power MOSFET Parallel, PWM 10-WQFN (2x2)"

Descriptions

Descriptions of ROHM BD6965NUX-TR provided by its distributors.

Brushless DC Motor Driver 2V to 5.5V 8-Pin VSON-X T/R
Avnet Japan
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.8A, BCDMOS, PDSO8
Fan Motor Driver 8-Pin VSON-X EP T/R
MOTOR DRIVER, -40 TO 105DEG C;
400mV~7V Half-Bridge(2) BiCDMOS BLDC Bipolar Motor 2V 5.5V PWM Control and Power Stage Driver Fully Integrated VSON-8 SMD Adhesive Mount
MOTOR DRIVER, -40 TO 105DEG C; Motor Type: DC Brushless; No. of Outputs: 1Outputs; Output Current: 800mA; Output Voltage: 7V; Driver Case Style: VSON-X; No. of Pins: 8Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Opera

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD6965NUXTR