ROHM BD3871FS-E2

IC Audio Signal Processr 24SSOPA
$ 1.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD3871FS-E2.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins
NXP SemiconductorsPCF2127T/2Y
Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
LE25U40CMC Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8
Texas InstrumentsADS7041IDCUT
Ultra-low power and ultra-small size SAR ADC, 10 bit, 1 MSPS, single ended 8-VSSOP -40 to 125
Analog DevicesAD5312BRMZ
Digital to Analog Converter 2 Channel Resistor-String 10-Bit 10-Pin MSOP
Analog DevicesAD5308ARUZ
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP

Descriptions

Descriptions of ROHM BD3871FS-E2 provided by its distributors.

IC AUDIO SIGNAL PROCESSR 24SSOPA
IC AUDIO SGNL PROCESSOR 24SSOPA
IC SOUND PROCESSOR SSOP-A24 TR
Audio Processor Bass/Treble 24-Pin SSOP-A
Tone Control Circuit, 2 Channel(s), BICMOS, PDSO24
SOUND PROCESSOR WITH EQUALIZER

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD3871FSE2