ROHM BD3814FV-E2

BD3814 R-PDSO-G40 40-SSOP BICMOS audio circuit 5.4mm +-7V 132dB -20C~75C TA
$ 2.869
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD3814FV-E2.

HQonline

Datasheet13 pages16 years ago

_legacy Avnet

Inventory History

3 month trend:
-4.63%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
16-Bit I/O Expander with Serial Interface | IC I/O EXPANDER SPI 16B 28SSOP
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsADS7846E
IC 4-WIRE TOUCH SCRN CONT 16SSOP / Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
Texas InstrumentsBQ77PL900DLR
5-10 cell Li-ion Battery protection & AFE 48-SSOP -40 to 100

Descriptions

Descriptions of ROHM BD3814FV-E2 provided by its distributors.

BD3814 R-PDSO-G40 40-SSOP BICMOS audio circuit 5.4mm +-7V 132dB -20C~75C TA
IC AUDIO SIGNAL PROCESSR 40SSOPB
IC AUDIO SGNL PROCESSOR 40SSOPB
Audio Processor Bass/Treble 40-Pin SSOP-B
Electronic Volume 40-Pin SSOP-B T/R
Tone Control Circuit, 6 Channel(s), BICMOS, PDSO40
ELECTRONIC VOLUME, -20 TO 75DEG C; Audio Control Type: Audio Processor; Supply Voltage Range: 5V to 7.3V; Control Interface: I2C; Audio IC Case Style: SSOP-B; No. of Pins: 40Pins; Operati; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD3814FVE2