Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BA10339F

Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA10339F.

IHS

Datasheet25 pages15 years ago

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.266
Stock
372,041
3,964,224
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
14
14
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Descriptions

Descriptions of ROHM BA10339F provided by its distributors.

Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Quad comparator
BA10339F ROHM SOP-14

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE