What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM 2SD2195T100

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.386
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD2195T100.

IHS

Datasheet4 pages20 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
80V 2W 180@500mA,3V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
Diodes Inc.BSR43TA
80V 1W 100@100mA,5V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
Diodes Inc.ZXTN25100DZTA
TRANS NPN 100V 2.5A SOT89 / Trans GP BJT NPN 100V 2.5A 4460mW 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.FCX493TA
Bipolar (BJT) Single Transistor, NPN, 100 V, 1 A, 1 W, SOT-89, Surface Mount

Descriptions

Descriptions of ROHM 2SD2195T100 provided by its distributors.

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 100V 2A 4-Pin(3+Tab) MPT T/R
TRANSISTOR SOT-89;BCE NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:500mW; DC Collector Current:1A; DC Current Gain hFE:1000; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1.5V; Current Ic Continuous a Max:1A; Gain Bandwidth ft Typ:80MHz; Hfe Min:1000; Package / Case:SOT-89; Power Dissipation Pd:500mW; Termination Type:SMD; Transistor Type:Power

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD2195 T100
  • 2SD2195-T100