ROHM 2SCR553PFRAT100

TRANS NPN 50V 2A MPT3 / Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 500 mW Surface Mount MPT3
$ 0.217
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SCR553PFRAT100.

Newark

Datasheet9 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-1.04%

CAD Models

Download ROHM 2SCR553PFRAT100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.217
$ 0.207
Stock
117,327
194,258
Authorized Distributors
3
5
Mount
-
Surface Mount
Case/Package
SOT-89
-
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
2 A
2 A
Transition Frequency
360 MHz
360 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
180
180
Power Dissipation
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DXT2222A-13
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 750 mW, SOT-89, Surface Mount
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;

Descriptions

Descriptions of ROHM 2SCR553PFRAT100 provided by its distributors.

TRANS NPN 50V 2A MPT3 / Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 500 mW Surface Mount MPT3
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 50V 2A Automotive 4-Pin(3+Tab) MPT T/R
Trans, Bipol, Npn, 50V, Sot-89; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:50V; Transition Frequency Ft:360Mhz; Power Dissipation Pd:2W; Dc Collector Current:2A; Dc Current Gain Hfe:180Hfe; Transistor Case Rohs Compliant: Yes |Rohm 2SCR553PFRAT100

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE