ROHM 2SCR553P5T100

Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SCR553P5T100.

IHS

Datasheet9 pages9 years ago

Inventory History

3 month trend:
-75.06%

CAD Models

Download ROHM 2SCR553P5T100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.207
$ 0.217
Stock
194,258
117,327
Authorized Distributors
5
3
Mount
Surface Mount
-
Case/Package
-
SOT-89
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
2 A
2 A
Transition Frequency
360 MHz
360 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
180
180
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bipolar Transistor (-)50V, (-)2A, Low VCE(sat), (PNP)NPN Single MCPH3 | TRANS NPN 50V 2A MCPH3
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
2SCR553P Series NPN 50 V 2 A Surface Mount Middle Power Transistor - SOT-89
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiFSB619
NPN 500 mW 50 V 2 A Surface Mount Low Saturation Transistor - SOT-23-3
Diodes Inc.2DA1213O-13
2DA12 Series PNP 1 W 50 V 2 A Surface Mount Power Transistor - SOT-89

Descriptions

Descriptions of ROHM 2SCR553P5T100 provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Transistor GP BJT NPN 50V 2A 3-Pin SOT-89 T/R
Bipolar Transistors - BJT NPN 50V Vceo 2A Ic MPT3
Trans GP BJT NPN 50V 2A 2000mW 4-Pin(3+Tab) MPT T/R
TRANSISTOR, NPN, 50V, 2A, SOT-89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 360MHz; Power Dissipation Pd: 500mW; DC Collector Current: 2A; DC Current Gain hFE: 180hFE; Transist

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SCR553P5 T100