ROHM 2SB1182TLQ

PNP Prebiased Transistor 800mV@200mA, 2A 10W 5V 1μA 40V 32V 2A CPT-3 SMD 6.5mm × 5.5mm × 2.3mm
$ 0.439
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SB1182TLQ.

IHS

Datasheet4 pages16 years ago

element14 APAC

Future Electronics

_legacy Avnet

Farnell

Inventory History

3 month trend:
-5.81%

CAD Models

Download ROHM 2SB1182TLQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.2DB1182Q-13
32V 10W 120@500mA,3V 2A PNP TO-252 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of ROHM 2SB1182TLQ provided by its distributors.

PNP Prebiased Transistor 800mV@200mA,2A 10W 5V 1μA 40V 32V 2A CPT-3 SMD 6.5mm × 5.5mm × 2.3mm
2SB1182 Series PNP 10 W 32 V 2 A Surface Mount Medium Power Transistor - SC-63
Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 32V 2A 10000mW 3-Pin(2+Tab) CPT T/R
TRANS PNP 32V 2A SOT-428 / Power Transistor (−80V, −1A)
TRANSISTOR D-PAK;BCE PNP; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:32V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:1W; DC Collector Current:2A; DC Current Gain hFE:82; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-428; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:2A; Gain Bandwidth ft Typ:100MHz; Package / Case:SOT-428; Power Dissipation Pd:1W; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB1182 TL Q
  • 2SB1182 TLQ
  • 2SB1182-TL-Q