ROHM 2SB1181TLQ

Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.353
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SB1181TLQ.

_legacy Avnet

Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet4 pages20 years ago

DigiKey

Inventory History

3 month trend:
-0.06%

CAD Models

Download ROHM 2SB1181TLQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
ROHM 2SA1952TLQ PNP Bipolar Transistor, 5 A, 60 V, 3-Pin SC-63 | ROHM Semiconductor 2SA1952TLQ
Bipolar Transistors - BJT PNP -80V 10W 100MHz 200 hFE
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, PNP, Silicon
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
onsemiKSH2955TF
PNP 1.75 W 60 V 10 A Surface Mount Epitaxial Silicon Transistor - TO-252-3

Descriptions

Descriptions of ROHM 2SB1181TLQ provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 80V 1A 1000mW 3-Pin(2+Tab) CPT T/R
400mV@50mA, 500mA PNP 1W 5V 1μA 80V 80V 1A CPT-3 SMD 6.5mm × 5.5mm × 2.3mm
TRANSISTOR D-PAK;BCE PNP; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:1W; DC Collector Current:1A; DC Current Gain hFE:82; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-428; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:1A; Gain Bandwidth ft Typ:100MHz; Package / Case:SOT-428; Power Dissipation Pd:1W; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB1181 TL Q
  • 2SB1181 TLQ
  • 2SB1181TL/Q