ROHM 1SS400TE61

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon
$ 0.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 1SS400TE61.

Newark

Datasheet3 pages15 years ago
Datasheet3 pages18 years ago

element14 APAC

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-98.34%

CAD Models

Download ROHM 1SS400TE61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.063
$ 0.063
Stock
2,290,654
7,746,569
7,746,569
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.2 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-10-30
LTD Date2014-12-31

Related Parts

Diodes Inc.1SS361LPH4-7B
Small Signal Switching Diode, Single, 80 V, 100 mA, 1.2 V, 2 ns, 2 A, X2-DFN1006, 2 Pins
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAV99T-7-F
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
STMicroelectronicsTMMBAT41FILM
TMMBAT41 Series 100 V 100 mA Small Signal Schottky Diode - MINIMELF
Diodes Inc.1SS361LP3-7
1SS361LP3 Series 80 V 250 mW Surface Mount Small Signal Diode - X3-DFN0603-2
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of ROHM 1SS400TE61 provided by its distributors.

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon
1SS400 Series 90 V 225 mA Surface Mount High-Speed Switching Diode - SOD-523
Rectifier Diode Switching Si 90V 0.1A 4ns 2-Pin EMD T/R
Discrete Diode 80V 500mA 4ns 100nA 100mA SOD SMD 1.2mm × 800μm × 600μm
DIODE, SWITCHING, 80V, 0.1A, SOD-523; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 90V; Forward Current If(AV): 100mA; Forward Voltage VF Max: ; Available until stocks are exhausted Alternative available
Small Signal Diode, 90V, Sod-523; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:90V; Corriente Directa If(Av):100Ma; Tensión Directa Vf Máx.:1.2V; Tiempo De Recuperación Inverso, Trr Máx.:4Ns |Rohm 1SS400TE61

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SS 400 TE61
  • 1SS400 TE-61
  • 1SS400 TE61
  • 1SS400(TE61)
  • 1SS400-TE61
  • 1SS400/TE61
  • 1SS400TE-61