Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics SN74LS38N

NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
$ 35.19
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics SN74LS38N.

IHS

Datasheet5 pages20 years ago

Alternate Parts

Price @ 1000
$ 35.19
$ 0.812
$ 0.812
Stock
37,478
376,554,067
376,554,067
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
Buffer, NAND
Buffer, NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
32 ns
32 ns
32 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Rochester Electronics SN74LS38N provided by its distributors.

NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
IC NAND 4-CIR 2-IN 14-PDIP

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec