Rochester Electronics LM2901NG

CMOS,Open Collector,TTL 7mV@ 5V 250nA@ 5V PDIP-14 Through hole mounting

Price and Stock

Alternate Parts

Price @ 1000
$ 0.89
$ 0.89
Stock
64,888
232,735
232,735
Authorized Distributors
1
4
4
Case/Package
-
DIP
DIP
Number of Pins
-
14
14
Input Offset Voltage (Vos)
-
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
18 V
18 V

Descriptions

Descriptions of Rochester Electronics LM2901NG provided by its distributors.

CMOS,Open Collector,TTL 7mV@ 5V 250nA@ 5V PDIP-14 Through hole mounting
IC COMP QUAD SGL SUPPLY 14DIP
IC COMPARATOR 4CH 14-PDIP

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec