Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics IPW65R280E6FKSA1

Trans MOSFET N-CH 700V 13.8A 3-Pin(3+Tab) TO-247 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics IPW65R280E6FKSA1.

IHS

Datasheet17 pages15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-247 Tube
MOSFET N-CH 600V 16.8A TO247-3 / N-Channel 600 V 16.8A (Tc) 126W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW18N65M5
N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh(TM) V Power MOSFET in TO-247 package
STMicroelectronicsSTW21N65M5
N-channel 650 V, 0.150 Ohm, 17 A MDmesh(TM) V Power MOSFET in TO-247
Transistor MOSFET N-Channel 650V 13A 3-Pin TO-247 Tube
STMicroelectronicsSTW23NM50N
N-channel 500 V, 0.162 Ohm, 17 A, TO-247 MDmesh(TM) II Power MOSFET

Descriptions

Descriptions of Rochester Electronics IPW65R280E6FKSA1 provided by its distributors.

Trans MOSFET N-CH 700V 13.8A 3-Pin(3+Tab) TO-247 Tube
N-Ch 650V 13,8A 104W 0,28R TO247
Power Field-Effect Transistor, 650V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
IPW65R280E6 650V AND 700V COOLMOS N-CHA;
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO247-3, RoHS
Infineon SCT
CoolMOS E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Very high commutation ruggedness; Extremely low losses due to very low Figure of Merit (R DS(ON)*Q g) and E oss); Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000795272