Analog Devices DG200ACY

IC SWITCH SPST-NCX2 80OHM 14SOIC / 2 Circuit IC Switch 1: 1 80Ohm 14-SOIC
$ 1.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG200ACY.

_legacy Avnet

Datasheet6 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DG200ACY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 4.629
$ 4.629
Stock
158,543
134,024
134,024
Authorized Distributors
1
5
5
Case/Package
SOIC
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
1 µs
-
-
Turn-Off Delay Time
500 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
-
-
Max Supply Current
300 µA
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
2
2
2

Related Parts

Analog DevicesMAX4535ESD+
400Ω 2 Double-pole, Single-throw(DPST)-Normal Open SOIC-14 Analog Switches / Multiplexers ROHS
Texas InstrumentsTHS6043CD
ADSL Driver Dual 120MHz 14-Pin SOIC Tube
Texas InstrumentsTHS6053CD
ADSL Driver Dual 170MHz 14-Pin SOIC Tube
Analog DevicesMAX4632CSE
Analog Switch Dual SPDT 16-Pin SOIC N
Analog DevicesMAX4632ESE
Analog Switch Dual SPDT 16-Pin SOIC N
Analog DevicesADG5204BCPZ-RL7
1 160Ω (SP4T) SSOP-14-0.65mm Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices DG200ACY provided by its distributors.

IC SWITCH SPST-NCX2 80OHM 14SOIC / 2 Circuit IC Switch 1:1 80Ohm 14-SOIC
Analog Switch Dual SPST 14-Pin SOIC N
DUAL SPDT CMOS ANALOG SWITCH <AZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated