Cirrus Logic CS5321-BL

ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC28
$ 251.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5321-BL.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 251.095
$ 111.83
Stock
156,243
90,809
Authorized Distributors
2
2
Case/Package
SSOP
-
Number of Pins
-
-
Number of Bits
24
24
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-04-30
LTD Date2010-04-30

Related Parts

MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
MCP Series 14 mW 4.5 to 5.5 V Surface Mount Two Channel Analog Front End-SSOP-20
MicrochipMCP3903-E/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsADS7844N
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube
Texas InstrumentsADS7841E
Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP

Descriptions

Descriptions of Cirrus Logic CS5321-BL provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC28
4.75V~5.25V 115dB 24bit 1 12 Serial Differential 4.75V~5.25V Sigma-Delta SSOP-28 SMD mount
IC MCU 16BIT 256KB FLASH 112LQFP
VARIABLE BANDWIDTH ADC CHIPSET

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5321BL