Analog Devices AD7777AN

Single ADC SAR 378ksps 10-bit Parallel 28-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7777AN.

Arrow Electronics

Datasheet12 pages24 years ago

DigiKey

CAD Models

Download Analog Devices AD7777AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.94
Stock
82,882
131,838
Authorized Distributors
0
1
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
378 ksps
378 ksps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Analog DevicesAD7862AN-3
ADC Dual SAR 250ksps 12-bit Parallel 28-Pin PDIP W
Analog DevicesAD7862AN-10
SIMULTANEOUS SAMPLING DUAL 250 KSPS 12-BIT ADC ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PDIP28
Analog DevicesAD7579JNZ
1-Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin PDIP N Tube
Texas InstrumentsADS7804P
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsTLC1543CN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD7777AN provided by its distributors.

Single ADC SAR 378ksps 10-bit Parallel 28-Pin PDIP Tube
IC ADC 10BIT SAR 28DIP
IC ADC 10BIT 4CH HS 28-DIP
4 CH 10-BIT ADC IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated