Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rittal 1302600

1/4 Turn Latch Electrical Enclosures, 14 in H, 6 in D, 9 in W, 1, 12, 13, 3, 3X, 4, 4X
$ 1,140.751
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 1302600.

RS (Formerly Allied Electronics)

Datasheet3 pages8 years ago

TME

Inventory History

3 month trend:
-16.88%

Related Parts

Bud IndustriesSNB-3754
Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)
Bud IndustriesSNB-3730-SS
STAINLESS STEEL ENCLOSURE, 9.84 X 7.87 X 5.91, NEMA 4X, IP66, SNB SERIES
NEMA 4x Eclipse Enclosure 16 x 12 x 6 304 Stainless Steel 16 x 12 x 6 Inch
NEMA 4x Eclipse Enclosure 20 x 16 x 8 304 Stainless Steel 20 x 16 x 8 Inch
Bud IndustriesNBX-10922
ENCLOSURE;ACCSRY;WALL MTG BRACKET KIT UL/NEMA/IEC;STAIN STEEL;MEDIUM;SCREWS INCL
Hammond2SSQTR
Stainless steel qtr turn S2000 WALL SS STEEL QTR LATCH Hammond PN 2SSQTR : UPC [623980433981]

Descriptions

Descriptions of Rittal 1302600 provided by its distributors.

1/4 Turn Latch Electrical Enclosures, 14 in H, 6 in D, 9 in W, 1, 12, 13, 3, 3X, 4, 4X
HD IP66 WALL BOX, 304 STAINLESS STEEL, GREY, 437 X 220 X 155MM
RittalRittal control box, HDseries, 437mmhigh x 220 mmwide x 155mmdeep, 304 Made of stainless steel, IP66ip_rating
Rittal AE HYGIENIC0350H0220W0155D S-S
Rittal North America Llc Hd120806N4
Housing solution tailored to requirements of the food and beverage industry. Roof angled forward by 30°. Seal dyed blue to clearly distinguish it from debris.

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1302.600