Microchip MCP4142-503E/P

Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive 8-Pin PDIP Tube
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4142-503E/P.

element14 APAC

Datasheet88 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4142-503E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 50kOhm 128POS Non-Volatile Automotive 8-Pin PDIP Tube
Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 8-Pin PDIP Tube
RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL digital potentiometer -40C 100muA 9.59mm 50kOhm
IC POT DIG 50K 32TAP 8DIP / Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Interface 8-PDIP

Descriptions

Descriptions of Microchip MCP4142-503E/P provided by its distributors.

Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive 8-Pin PDIP Tube
Pot Digital Nv 50Kohm Single Serial Spi; |Microchip Technology MCP4142-503E/P
DIGITAL POTENTIOMETER, 50 kohm, 129 STEPS, Single, DIP
±20% SPI 50kΩ 1.8V~5.5V PDIP-8 Digital Potentiometers ROHS
DIGITAL POTENTIOMETER, ICS DIGITAL POT 128 STEP SPI SNGL CH
DIGITAL POTENTIOMETER, 50 kohm, 129 STEPS, Single, DIP; End To End Resistance: 50kohm; No. of Pots: Single; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4142-503E/P.
  • MCP4142-503EP