Renesas ISL8490EIBZ

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
$ 0.951
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL8490EIBZ.

Integrated Device Technology

Datasheet14 pages23 years ago
Datasheet13 pages23 years ago

IHS

Upverter

Renesas

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-68.59%

Alternate Parts

Price @ 1000
$ 0.951
$ 0.934
Stock
396,409
401,832
Authorized Distributors
5
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of AssemblyTAIWAN
Country of FabricationUNITED STATES
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-23
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 1 week ago)

Related Parts

RenesasISL8485IBZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Texas InstrumentsSN65HVD21DR
Single Transmitter/Receiver, RS-485, 8-Pin SOIC, T/R
Texas InstrumentsSN65HVD51DR
High Output Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85
Texas InstrumentsSN65HVD21ADR
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
ISL8148 Series 5.5 V 500 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of Renesas ISL8490EIBZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
transceiver 10Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Pb-Free W/Anneal Iec-61000 8Ld Soic,-40+85, 5V Rs-485 Transc/Tube Rohs Compliant: Yes |Renesas Electronics Corporation ISL8490EIBZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M