Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL8483EIBZ

ISL32459E Series 5.5 V 250 Kbps ±15 KV SMT RS-485/RS-422 Transceiver - SOIC-8
$ 0.706
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL8483EIBZ.

IHS

Datasheet15 pages23 years ago
Datasheet14 pages23 years ago

Integrated Device Technology

Future Electronics

Augswan

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 13.00 - Sep 24, 2018
Verification

Alternate Parts

Price @ 1000
$ 0.706
$ 0.78
$ 0.78
Stock
268,245
323,555
323,555
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65HVD3082EDR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
ISL8487 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsSN65HVD888DR
Bus-Polarity Correcting RS-485 Transceiver with IEC-ESD Protection 8-SOIC -40 to 85
ISL8148 Series 5.5 V 250 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
ISL8487 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8

Descriptions

Descriptions of Renesas ISL8483EIBZ provided by its distributors.

ISL32459E Series 5.5 V 250 Kbps ±15 KV SMT RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Renesas ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited RS-485/RS-422 Transceivers
250kbps RS422 RS485 Transceiver SOIC-8_150mil RS-485/RS-422 ICs ROHS
Transceiver IC; Transceiver Type:Half Duplex; Data Rate Max:0.25Mbps; Supply Current:470µA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M