Renesas ISL83483IBZ

ISL83483 Series 3.6 V 250 kbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-8
$ 0.739
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL83483IBZ.

Upverter

Datasheet34 pages17 years ago
Datasheet34 pages17 years ago

Integrated Device Technology

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Nov 21, 2018
Verification

Inventory History

3 month trend:
+274%

Alternate Parts

Price @ 1000
$ 0.739
$ 0.753
$ 0.753
Stock
414,577
1,306,019
1,306,019
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-09-09
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2027-03-14
LTD Date2027-09-14
Manufacturer Lifecycle StatusLast Time Buy (Last Updated: 1 week ago)

Related Parts

MaxLinearSP3072EEN-L
SP3072 Series 0.25 Mbps 3.3 V Half-Duplex SMT RS 485 Transceiver - SOIC-8N
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 ESD 8SOIC
MaxLinearSP3483EN-L
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
IC TXRX RS422/485 250KBPS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
ISL83488 Series 3.3 V Low Power High Speed Limited RS-485/RS-422 Transceiver
ISL83488 Series 3.6 V 250 kbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-8

Descriptions

Descriptions of Renesas ISL83483IBZ provided by its distributors.

ISL83483 Series 3.6 V 250 kbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver
3.3V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceiver Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL83483IBZ.