Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3072EEN-L/TR

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 ESD 8SOIC
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3072EEN-L/TR.

IHS

Datasheet26 pages4 years ago
Datasheet20 pages15 years ago
Datasheet19 pages21 years ago

ODG (Origin Data Global)

Future Electronics

iiiC

Inventory History

3 month trend:
-65.51%

CAD Models

Download MaxLinear SP3072EEN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 3.504
$ 3.504
Stock
1,300,590
342,807
342,807
Authorized Distributors
4
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
100 mV
100 mV
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Analog DevicesADM3488ARZN
Single Line Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM3072EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 250 kbps, DE/RE)
Analog DevicesMAX3483ECSA+T
Line Transceiver 1-Driver 1-Receiver RS-485/RS-422 250kbps 8-Pin SOIC T/R
MaxLinearSP3077EEN-L
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
MaxLinearSP3075EEN-L
SP3075E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver - NSOIC-8

Descriptions

Descriptions of MaxLinear SP3072EEN-L/TR provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 ESD 8SOIC
EXAR SP3072EEN-L/TR; Line Transceiver; EIA/TIA-485/ RS-422/ RS-485; 3.3V; 8-Pin SOIC
SP3072E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver - NSOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3072EEN-L/TR.
  • SP3072EEN-LTR
  • SP3072EEN-LTR.