What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL6596IRZ

HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)

$ 2.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6596IRZ.

IHS

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

Integrated Device Technology

Renesas

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6596IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.115
$ 2.125
$ 2.125
Stock
113,922
348,092
348,092
Authorized Distributors
2
3
3
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-02
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2023-01-22
LTD Date2023-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

RenesasISL6596CRZ
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 5.5V 4A 70C
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 5.5V 4A 70C
MicrochipMCP14700-E/MF
Tube MCP14700 Half-Bridge 2009 gate driver 10ns -40C~125C TJ 2A 2A 36V
LittelfuseIXDD604D2TR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8DFN
Halogen Free RoHS Compliant Obsolete Tin (Sn) IC Gate Driver 3mm 0.8V 2V 4A 4A -30C~125C TJ
MicrochipMCP14E4-E/MF
Tube MCP14E4 Low-Side 2007 gate driver 30ns -40C~150C TJ 4A 4A 0.8V 2.4V

Descriptions

Descriptions of Renesas ISL6596IRZ provided by its distributors.

HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 5.5V 4A 85C
Ic,dual Mosfet Driver,llcc,10Pin,plastic Rohs Compliant: Yes |Renesas ISL6596IRZ
Synchronous Rectified MOSFET Driver; DFN10; Temp Range: See Datasheet
Synchronous Rectified MOSFET Driver
Gate Drivers SYNCHCT BUCK MSFT METAL OPTION
Half Bridge Based MOSFET Driver, PDSO10
IC GATE DRVR HALF-BRIDGE 10DFN
IC MOSFET DRVR SYNC BUCK 10-DFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M