What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL12022IBZ-T7A

Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 8-Pin SOIC N T/R
$ 3.151
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL12022IBZ-T7A.

IHS

Datasheet32 pages14 years ago

Newark

Integrated Device Technology

Renesas

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.01 - Oct 24, 2019
Verification

Inventory History

3 month trend:
+14.01%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-11-22
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 20-Pin SOIC T/R
Real Time Clock with Embedded Crystal, ±5ppm Accuracy | IC RTC CLK/CALENDAR I2C 20-SOIC
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2004 SECONDS 128B 85C
Analog DevicesDS12R885S-5+
Real Time Clock Multiplexed 114Byte 24-Pin SOIC W
Texas InstrumentsBQ3285S-SB2TR
HH:MM:SS (12/24hr) Obsolete Clock/Calendar Surface Mount rtc clock circuit 114B 0C~70C 4.5V~5.5V
Analog DevicesDS12885S+T&R
IC RTC CLK/CALENDAR PAR 24-SOIC / Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm 24-Pin SOIC W T/R

Descriptions

Descriptions of Renesas ISL12022IBZ-T7A provided by its distributors.

Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 8-Pin SOIC N T/R
ALARM RTC, -40 TO 85DEG C, NSOIC-8; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: Alarm RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Clock IC Case Style: NSOIC; No. of Pins: 8Pins; IC I
ISL12022 Series 2.7 - 5.5 V I2C 128 Bytes SRAM Real Time Clock - SOIC-8
Low Power RTC with Battery-Backed SRAM and Embedded Temp Compensation ±5ppm with Auto Day Light Saving
8-SOIC (0.154 3.90mm Width) ISL12022 R-PDSO-G8 Alarm Daylight Savings Leap Year SRAM real time clock IC 2.7V~5.5V 14muA~15muA @ 3V~5V 4.9mm 0.032MHz

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL12022IBZ-T7A.