Renesas ICM7555IPAZ

ICM7555 Series 2 - 18 V 60 uA 1 MHz General Purpose CMOS Timer - PDIP-8
$ 0.497
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICM7555IPAZ.

Integrated Device Technology

Datasheet13 pages24 years ago
Datasheet13 pages24 years ago

Upverter

IHS

Renesas

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.01 - Mar 5, 2020
Verification

Inventory History

3 month trend:
-17.55%

Alternate Parts

Price @ 1000
$ 0.497
$ 0.977
$ 0.977
Stock
923,348
439,533
439,533
Authorized Distributors
6
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Quiescent Current
-
-
-
Low Level Output Current
20 mA
-
-
Frequency
1 MHz
1 MHz
1 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsSE555P
Timer, Precision; PDIP; 8; 10 mA (Typ.) @ Output Low, 15 V; 18 V (Max.)

Descriptions

Descriptions of Renesas ICM7555IPAZ provided by its distributors.

ICM7555 Series 2 - 18 V 60 uA 1 MHz General Purpose CMOS Timer - PDIP-8
Renesas Electronics Programmable Timer Circuit, Standard Timer, PDIP Package, -25°C Min, TH
IC OSC SINGLE TIMER 1MHZ 8-DIP
IC, TIMER CMOS, 7555, DIP8; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Frequency:1MHz; Supply Voltage Range:2V to 18V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7555; Device Marking:ICM7555IPA; IC Generic Number:7555; Logic Function Number:555; No. of Channels:1; Operating Frequency Max:1MHz; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:DIP; Supply Voltage Max:18V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7555IPAZ.