Renesas ICM7555IPA

Standard Timer Single -25C 85C 8-Pin PDIP
$ 0.977
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICM7555IPA.

IHS

Datasheet12 pages24 years ago
Datasheet7 pages0 years ago

element14

Augswan

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-2.41%

CAD Models

Download Renesas ICM7555IPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.977
$ 0.497
$ 0.497
Stock
439,533
923,348
923,348
Authorized Distributors
2
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
-
-
-
Low Level Output Current
-
20 mA
20 mA
Frequency
1 MHz
1 MHz
1 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsSE555P
Timer, Precision; PDIP; 8; 10 mA (Typ.) @ Output Low, 15 V; 18 V (Max.)

Descriptions

Descriptions of Renesas ICM7555IPA provided by its distributors.

Standard Timer Single -25C 85C 8-Pin PDIP
555Type Timer/Oscillator (Single) DUAL Matte Tin (Sn) - annealed CMOS 555 Type, Timer/Oscillator (Single) IC -25C~85C 18V 1 (Unlimited) 60muA
Timer IC; Operating Mode:Astable/Monostable; External Clock Input:No; Frequency Max:1MHz; Supply Voltage Min:2V; Supply Voltage Max:18V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7555-IPA
  • ICM7555IPA.