Renesas ICL3232IVZ

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16
$ 1.003
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3232IVZ.

Integrated Device Technology

Datasheet36 pages7 years ago
Datasheet36 pages7 years ago

Newark

IHS

Farnell

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 23.00 - Apr 26, 2019
Verification

Inventory History

3 month trend:
-11.58%

Alternate Parts

Price @ 1000
$ 1.003
$ 1.025
$ 1.025
Stock
421,215
439,039
439,039
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
1
1
1
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-05-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasICL3232CVZ
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16
±15kV ESD, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
MaxLinearSP3220EBEY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
MaxLinearSP3220EBCY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
Texas InstrumentsMAX3221CPWE4
IC RS232 3V-5.5V DRVR 16-TSSOP / 1/1 Transceiver Full RS232 16-TSSOP

Descriptions

Descriptions of Renesas ICL3232IVZ provided by its distributors.

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet
RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 85C 500kbps 300ns 950mum
Transceiver, RS232, 2 Drivers, 3 V to 5.5 V, TSSOP-16
250Kbps transceiver 2/2 TSSOP-16 RS232 ICs ROHS
Pb-Free Rs232 3V 2D/2R 16Tssop Ind Rohs Compliant: Yes
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
Ic Transceiver Full 2/2 16Tssop Tube
IC TXRX DL RS232 3-5.5V 16TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3232IVZ.