Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL3232IBNZ-T

Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC 2DRVR/2RCVR RS232 3V 16-SOIC
$ 0.981
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3232IBNZ-T.

Upverter

Datasheet20 pages26 years ago
Datasheet20 pages26 years ago

Integrated Device Technology

IHS

Future Electronics

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 23.00 - Apr 26, 2019
Verification

Inventory History

3 month trend:
+238%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SOIC-16
RenesasICL3232CBZ
50kbps, RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
ICL3232 Series 250 kbps 5.5 V 15kV RS-232 Dual Transmitter/Receiver - SOIC-16N
MaxLinearSP491EEN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
MaxLinearSP491ECN-L/TR
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - NSOIC-14
MaxLinearSP491EEN-L/TR
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 14 Pins, NSOIC

Descriptions

Descriptions of Renesas ICL3232IBNZ-T provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC 2DRVR/2RCVR RS232 3V 16-SOIC
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet
Ic,line Transceiver,cmos,2 Driver,2 Rcvr,sop,16Pin,plastic Rohs Compliant: Yes |Renesas Electronics Corporation ICL3232IBNZ-T
RS232 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: NSOIC; No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3232IBNZ -T