Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL3221ECVZ-T

IC TXRX SGL RS232 3-5.5V 16TSSOP / Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R
$ 0.972
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3221ECVZ-T.

Renesas

Datasheet39 pages7 years ago
Datasheet39 pages7 years ago

Integrated Device Technology

Farnell

IHS

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 24.00 - May 30, 2019
Verification

Inventory History

3 month trend:
+0.35%

Alternate Parts

Price @ 1000
$ 0.972
$ 0.964
$ 0.964
Stock
469,448
770,675
770,675
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221IPW
EAR99 MAX3221 Tube ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 61.887009mg 250kbps
Texas InstrumentsMAX3221ECPWR
RS-232 line driver/receiver, 3-5.5V, Texas Instruments, TSSOP-16
ISL83220E Series 3 to 5.5 V 250 kbps 1D/1R RS-232 Transmitter/Receiver -TSSOP-16

Descriptions

Descriptions of Renesas ICL3221ECVZ-T provided by its distributors.

IC TXRX SGL RS232 3-5.5V 16TSSOP / Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Line Transmitter/Receiver 1TR 1TX 1RX 16-Pin TSSOP T/R
Ic,line Transceiver,cmos,1 Driver,1 Rcvr,tssop,16Pin,plastic Rohs Compliant: Yes |Renesas Electronics Corporation ICL3221ECVZ-T
RS232 TRANSCEIVER, 250KBPS, 0 TO 70DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: TS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M