Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL83220ECVZ

ISL83220E Series 3 to 5.5 V 250 kbps 1D/1R RS-232 Transmitter/Receiver -TSSOP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL83220ECVZ.

Integrated Device Technology

Datasheet17 pages7 years ago
Datasheet17 pages7 years ago

Newark

Future Electronics

iiiC

CAD Models

Download Renesas ISL83220ECVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
IC TXRX SGL RS232 3-5.5V 16TSSOP / Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Texas InstrumentsMAX3221CPW
EAR99 MAX3221 Tube ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 61.887009mg 250kbps
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221IPW
EAR99 MAX3221 Tube ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 61.887009mg 250kbps

Descriptions

Descriptions of Renesas ISL83220ECVZ provided by its distributors.

ISL83220E Series 3 to 5.5 V 250 kbps 1D/1R RS-232 Transmitter/Receiver -TSSOP-16
Renesas ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232\
Line Transmitter/Receiver 1TR 1TX 1RX 16-Pin TSSOP
RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 70C 500kbps 5mm 1mA
250Kbps transceiver 1/1 TSSOP-16 RS232 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16
IC TRANSCEIVER FULL 1/1 16TSSOP
Rs232 Transceiver, 5.5V, Tssop-16; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:1Drivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Tssop; No. Of Pins:16Pins; Msl:- Rohs Compliant: Yes |Renesas ISL83220ECVZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M