Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL3221ECVZ

ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
$ 0.967
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3221ECVZ.

Renesas

Datasheet39 pages7 years ago
Datasheet39 pages7 years ago

Newark

Integrated Device Technology

IHS

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 24.00 - May 30, 2019
Verification

Inventory History

3 month trend:
-18.58%

Alternate Parts

Price @ 1000
$ 0.967
$ 0.964
$ 0.964
Stock
392,781
768,683
768,683
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
RenesasICL3221CVZ
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
MaxLinearSP3220EBEY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
MaxLinearSP3220EBCY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
MaxLinearSP3220ECY-L
SP3220E Series 235 kbps 5.5 V Surface Mount RS-232 Receiver - TSSOP-16

Descriptions

Descriptions of Renesas ICL3221ECVZ provided by its distributors.

ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
ICL3221ECVZ, Line Transceiver, EIA/TIA-232,RS-232,V.24,V.28,3.3V,5V,16-Pin TSSOP
Single Transmitter/Receiver RS-232 16-Pin TSSOP
IC, TRANSMITTER, RS-232, 250KBPS; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:1; Supply Voltage Range:3V to 5.5V; Driver Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:3221; Data Rate:250Kbps; Interface:RS232, V.28 / V.24; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; No. of Channels:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSSOP; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3221ECVZ.