Renesas ICL3221CVZ

ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
$ 0.967
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3221CVZ.

IHS

Datasheet36 pages7 years ago

Newark

Integrated Device Technology

Future Electronics

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 23.00 - Apr 26, 2019
Verification

Inventory History

3 month trend:
-38.62%

Alternate Parts

Price @ 1000
$ 0.967
$ 0.972
$ 0.972
Stock
356,779
195,907
195,907
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
Texas InstrumentsMAX3221CPWE4
IC RS232 3V-5.5V DRVR 16-TSSOP / 1/1 Transceiver Full RS232 16-TSSOP
MaxLinearSP3220EBEY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
MaxLinearSP3220EBCY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
Analog DevicesMAX3221CUE+
MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
Analog DevicesMAX3221CUE+T
MAX3221 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - TSSOP-16

Descriptions

Descriptions of Renesas ICL3221CVZ provided by its distributors.

ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
ICL3221CVZ, Line Transceiver, EIA/TIA-232,RS-232,V.24,V.28,3.3V,5V,16-Pin TSSOP
Single Transmitter/Receiver RS-232 16-Pin TSSOP
R-PDSO-G16 ICL3221 Tube RS232 interface receiver 300mV 5mm 250kbps 0C~70C
Rs-232 Transceiver, 5.5V, Tssop-16; Ic Type:Rs232 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:250Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Fail Safe:- Rohs Compliant: Yes |Renesas Electronics Corporation ICL3221CVZ
IC, TRANSMITTER RECEIVER, RS-232; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:1; Supply Voltage Range:3V to 5.5V; Driver Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:3221; Data Rate:250Kbps; Interface:RS232, V.28 / V.24; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; No. of Channels:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSSOP; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3221CVZ.