Renesas HIP4082IB

MOSFET DRVR 1.25A 4-OUT High and Low Side Full Bridge/Half Bridge/H Bridge Non-Inv 16-Pin SOIC
$ 4.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP4082IB.

IHS

Datasheet14 pages32 years ago
Datasheet14 pages32 years ago
Datasheet11 pages0 years ago

Renesas

Factory Futures

Integrated Device Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIP4082IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.43
$ 4.27
$ 4.27
Stock
406,956
1,193,592
1,193,592
Authorized Distributors
1
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
-
4
4
Max Output Current
1.3 A
1.4 A
1.4 A
Rise Time
9 ns
25 ns
25 ns
Fall Time
9 ns
9 ns
9 ns
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
-
550 mW
550 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-04-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-08-15
LTD Date2018-02-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Driver 1A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Inv/Non-Inv Automotive 16-Pin SOIC N Tube
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipTC4469COE
Driver 1.2A 4 Output Lo Side H Brdg In Volt Non-In Volt Automotive 16-Pin SOIC Watt
MicrochipTC4468COE
Driver 1.2A 4-OUT Lo Side H Brdg Non-Inv Automotive 16-Pin SOIC W Tube
MicrochipMIC4467BWM
IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipMIC4468CWM TR
IC DRIVER MOSF QUAD 1.2A 16-SOIC

Descriptions

Descriptions of Renesas HIP4082IB provided by its distributors.

MOSFET DRVR 1.25A 4-OUT High and Low Side Full Bridge/Half Bridge/H Bridge Non-Inv 16-Pin SOIC
80V/1.25A Peak Current Full Bridge FET Driver
Full Bridge Based MOSFET Driver, 1.3A, MOS, PDSO16
MOSFET DRIVER, HALF BRIDGE, SOIC-16
IC GATE DRVR HALF-BRIDGE 16SOIC
Non-RoHS Compliant Obsolete N-Channel MOSFET Surface Mount IC Gate Driver 1V 2.5V 1.4A 1.3A -55C~150C TJ 9ns 9ns
IC, MOSFET DRIVER, FULL-BRIDGE; Device Type:Motor; Module Configuration:Full Bridge; Peak Output Current:1.4A; Input Delay:40ns; Output Delay:25ns; Supply Voltage Range:8.5V to 15V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); No. of Outputs:4; Output Current:1.4A; Output Voltage:1.2V; Package / Case:16-SOIC; Supply Voltage Max:15V; Supply Voltage Min:8.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M