Renesas HIP2100IR

10ns 2 9V 14V 4V,7V Non-Inverting MOSFET,NChannel 10ns half-bridge 2A,2A QFN-16 SMD mount
$ 1.425
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP2100IR.

IHS

Datasheet12 pages25 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIP2100IR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.425
$ 2.048
Stock
272,877
456,024
Authorized Distributors
3
3
Case/Package
VQFN
QFN
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
2 A
2 A
Rise Time
10 ns
10 ns
Fall Time
10 ns
10 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
3.3 W
440 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

RenesasISL6700IR
Driver 1.4A 2-OUT High and Low Side Half Brdg Non-Inv 12-Pin QFN EP
Driver 4A 4-OUT High and Low Side Inv/Non-Inv 16-Pin QFN EP T/R
Driver 4A 4-OUT High and Low Side Inv/Non-Inv 16-Pin QFN EP T/R
MicrochipMD1210K6-G
MOSFET Driver - High Side and Low Side - 4.5V to 13V Supply - 2A Out - 7ns Delay - QFN-12.
Gate Driver 16-Pin QFN EP T/R

Descriptions

Descriptions of Renesas HIP2100IR provided by its distributors.

10ns 2 9V 14V 4V,7V Non-Inverting MOSFET,NChannel 10ns half-bridge 2A,2A QFN-16 SMD mount
Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin QFN EP
Half Bridge MOSFET 2A 9V~14V 2A QFN-16(5x5) Gate Drive ICs ROHS
Half Bridge Based MOSFET Driver, 2A, CMOS, QCC16
100V/2A Half Bridge Driver, 16LD Mlfp, 5X5
IC GATE DRVR HALF-BRIDGE 16QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M