Renesas AT45DB161E-SSHD-B

AT45DB161E Series 16 Mb 85 MHz 3.6 V SPI Serial Flash Memory - SOIC-8
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AT45DB161E-SSHD-B.

IHS

Datasheet80 pages5 years ago
Datasheet74 pages29 years ago

Integrated Device Technology

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.37%

CAD Models

Download Renesas AT45DB161E-SSHD-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of AssemblyPHILIPPINES
Country of FabricationTAIWAN
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-03-30
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

16Mb (2M x 8) SPI Flash, 2.7V-3.6V, 18mA, 80MHz, Quad I/O, 8-bit, SOIC-8, SMD
IC FLASH 16MBIT SPI 80MHZ 8WSON FLASH Memory IC 16Mbit SPI 80 MHz 8-WSON (6x5)
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIJ | Microchip Technology Inc. SST26VF016B-104I/SM
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R

Descriptions

Descriptions of Renesas AT45DB161E-SSHD-B provided by its distributors.

AT45DB161E Series 16 Mb 85 MHz 3.6 V SPI Serial Flash Memory - SOIC-8
NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube
16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory
IC FLASH 16MBIT SPI 85MHZ 8SOIC
2MB 2.5V 22mA 3.6V 85MHz SPI SOIC-8 SMD
Flash Memory, 16Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Size:16Mbit; Flash Memory Configuration:-; Ic Interface Type:Spi; Memory Case Style:Wsoic; No. Of Pins:8Pins; Clock Frequency:85Mhz; Access Time:-; Supply Rohs Compliant: Yes |DIALOG SEMICONDUCTOR AT45DB161E-SSHD-B

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB161E-SSHD-B.