Renesas 9DB403DGILF

Four Output Differential Buffer for PCIe Gen 1 and Gen 2 | IC BUFFER 4OUTPUT DIFF 28TSSOP
$ 2.99
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DB403DGILF.

Integrated Device Technology

Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet19 pages14 years ago

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion R - Nov 1, 2012
Verification

Inventory History

3 month trend:
-0.45%

Alternate Parts

Price @ 1000
$ 2.99
$ 2.77
Stock
208,535
326,596
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
400 MHz
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Renesas9DB401CGLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Analog DevicesADF4002BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCDCDLP223PWR
3.3V Clock Synthesizer for DLP Systems 20-TSSOP -40 to 85

Descriptions

Descriptions of Renesas 9DB403DGILF provided by its distributors.

Four Output Differential Buffer for PCIe Gen 1 and Gen 2 | IC BUFFER 4OUTPUT DIFF 28TSSOP
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
PLL Clock Generator Single 50MHz to 100MHz 28-Pin TSSOP Tube
Clock Buffer, 28-Pin, TSSOP Package

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M